Arrow Electronic Components Online
RASV190115BK1|HAMMOND|simage
RASV190115BK1|HAMMOND|limage
Box, Enclosure and Rack Accessories

RASV190115BK1

Steel, Universal Rack Shelf, Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Universal Rack Shelf
  • Material
    Steel
  • Color
    Black
  • Measurement System
    Metric|Imperial
  • Product Depth (Metric) (mm)
    381
  • Product Depth (Imperial - Decimal) (in)
    15
  • Product Height (Metric) (mm)
    44
  • Product Height (Imperial - Decimal) (in)
    1.75
  • Product Length (Metric) (mm)
    483
  • Product Length (Imperial - Decimal) (in)
    19

Documentation and Resources

Datasheets
Design resources