Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Contacts
2
Number of Ports
2
Maximum Current Rating (A)
5
Maximum Voltage Rating
24V
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy