AC to DC Power Supplies
RAC35-24SG/OF
AC/DC Power Supply Single-OUT 24V 1.5A 35W 6-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.5
Output Power (W)
35
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1(Typ)
Efficiency (%)
83(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Box
Product Weight (g)
126
Mounting
Screw
Package Height
32.1
Package Width
51
Package Length
101.6
PCB changed
6
Pin Count
6

