Arrow Electronic Components Online
RAC0424SK277|RECOM|simage
RAC0424SK277|RECOM|limage
AC to DC Power Supplies

RAC04-24SK/277

AC/DC Power Supply Single-OUT 24V 0.167A 4W 6-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.167
  • Output Power (W)
    4
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    390
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.25
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    80(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Product Weight (g)
    30
  • Mounting
    Through Hole
  • Package Height
    17.4
  • Package Width
    27.2
  • Package Length
    36.7
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources