AC to DC Power Supplies
RAC04-05DC/277
AC/DC Power Supply Dual-OUT -5V/5V -0.4A/0.4A 4W 6-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
-5|5
Output Current (A)
-0.4|0.4
Output Power (W)
4
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
277
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
113
Typical DC Input Voltage (V)
390
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
3750VAC
Line Regulation
0.2%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
0.098
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2(Typ)
Efficiency (%)
76(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
200mV
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Tube
Mounting
Through Hole
Package Height
17.1
Package Width
27.2
Package Length
36.7
PCB changed
6
Pin Count
6

