Arrow Electronic Components Online
R6002|BRADY|simage
R6002|BRADY|limage
Misc Products

R6002

Black Printer Ribbon, 3.27 in W x 984 ft L, For Use with 81 Label Printer, BradyPrinter 7100, Thermal Transfer Printers

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Printer Ribbon
  • Product Depth (mm)
    83.06
  • Product Length (mm)
    299923.2
  • Packaging
    Roll

Documentation and Resources

Datasheets
Design resources