Arrow Electronic Components Online
R5107G151ATRFE|NISSHINB|limage
R5107G151ATRFE|NISSHINB|simage
Supervisory Circuits

R5107G151A-TR-FE

Processor Supervisor 1.5V 1 Open Drain 8-Pin SSOP-G T/R

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    1.485
  • Typical Reset Threshold Voltage (V)
    1.5
  • Maximum Reset Threshold Voltage (V)
    1.515
  • Minimum Operating Supply Voltage (V)
    0.9
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    11(Typ)
  • Maximum Power Dissipation (mW)
    380
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    2.8
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SSOP-G
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources