Supervisory Circuits
R5106N281A-TR-FE
Processor Supervisor 2.8V 1 Open Drain 6-Pin SOT-23 T/R
Nisshinbo Micro Devices IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Open Drain
Minimum Reset Threshold Voltage (V)
2.772
Typical Reset Threshold Voltage (V)
2.8
Maximum Reset Threshold Voltage (V)
2.828
Minimum Operating Supply Voltage (V)
0.9
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
11(Typ)
Maximum Power Dissipation (mW)
420
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

