Arrow Electronic Components Online
R3G225RE0703|EBMPAPST|simage
R3G225RE0703|EBMPAPST|limage
Blowers and Fans

R3G225-RE07-03

AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 765.2CFM 225 X 99mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    170
  • Typical Speed (r/min)
    2860
  • Maximum Airflow (CFM)
    765.2
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    225 X 99
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1750
  • Product Diameter (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    99

Documentation and Resources

Datasheets
Design resources