Arrow Electronic Components Online
R3112N161ATRFE|NISSHINB|simage
R3112N161ATRFE|NISSHINB|originalImage
Supervisory Circuits

R3112N161A-TR-FE

Processor Supervisor 1.6V 1 Open Drain 5-Pin SOT-23 T/R

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    1.568
  • Typical Reset Threshold Voltage (V)
    1.6
  • Maximum Reset Threshold Voltage (V)
    1.632
  • Minimum Operating Supply Voltage (V)
    0.7
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    3
  • Maximum Power Dissipation (mW)
    420
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources