Supervisory Circuits
R3111Q421A-TR-FE
Processor Supervisor 4.2V 1 Open Drain 4-Pin SC-82AB T/R
Nisshinbo Micro Devices IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
0.1
Output Driver
Open Drain
Minimum Reset Threshold Voltage (V)
4.116
Typical Reset Threshold Voltage (V)
4.2
Maximum Reset Threshold Voltage (V)
4.284
Minimum Operating Supply Voltage (V)
0.7
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (uA)
3.9
Maximum Power Dissipation (mW)
380
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
4
Standard Package Name
SOT
Supplier Package
SC-82AB
Pin Count
4
Lead Shape
Gull-wing

