Arrow Electronic Components Online
R2S2415H|RECOM|simage
R2S2415H|RECOM|limage
DC to DC Converter and Switching Regulator Module

R2S-2415/H

Module DC-DC 24VIN 1-OUT 15V 0.133A 2W Medical 5-Pin SMD Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    15
  • Output Current (A)
    0.133
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    85
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%/1%Vi
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Product Weight (g)
    1.4
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.7
  • Package Width
    10.7
  • Package Length
    12.75
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources