Arrow Electronic Components Online
R2E220AA4005|EBMPAPST|simage
R2E220AA4005|EBMPAPST|limage
Blowers and Fans

R2E220-AA40-05

AC Motorized Impeller Axial Ball Bearing 230V 506.18CFM/529.72CFM 73dB/74dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.38|0.4
  • Power Rating (W)
    85|90
  • Typical Speed (r/min)
    2600|2700
  • Maximum Airflow (CFM)
    506.18|529.72
  • Noise Level (dB)
    73|74
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    40
  • Product Diameter (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    71

Documentation and Resources

Datasheets
Design resources