Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Oval
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
25000mcd
Dominant Wavelength (nm)
526(Max)
Viewing Angle (°)
45
Maximum Forward Current (mA)
50
Test Current (mA)
20
Maximum Forward Voltage (V)
3.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
220
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.9 mm
Package Width
7.6 mm
Package Length
7.6 mm
PCB changed
4
Pin Count
4

