DC to DC Converter and Switching Regulator Module
R1ZX-0505/HP-TRAY
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Module Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.75
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.25
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
20(Min)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
68(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Packaging
Tray
Product Weight (g)
1.6
Output Type
Fixed
Mounting
Surface Mount
Package Height
8 mm
Package Width
10.7 mm
Package Length
15.24 mm
PCB changed
6
Supplier Package
SMD Module
Pin Count
6

