Blowers and Fans
R1G133-AA17-02
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Line Current (A)
1.3
Power Rating (W)
28
Typical Speed (r/min)
3900
Bearings
Ball
Mounting
Flange Mount
Protection
IP20|Locking|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
133
Product Height (Metric) (mm)
91

