Arrow Electronic Components Online
R161418000|RADIALL|simage
R161418000|RADIALL|limage
Connector RF

R161418000

Conn Type N 0Hz to 11GHz 50Ohm ST Flange Mount RCP Gold Over Nickel

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 11G
  • Maximum Insertion Loss (dB)
    0.04
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Weight (g)
    2.4
  • Product Length (mm)
    22.4
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    17.5
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources