Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Actuator Style
Screwdriver
Pole Throw Configuration
SP10T
Angle of Throw (°)
36
Number of Positions
10
Poles per Deck
1
Number of Decks
1
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
10000
Actuator Diameter (mm)
6.35
Actuator Length (mm)
0.41
Contact Style
Shorting
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Terminal Length (mm)
7.11
Number of Terminals
10
Housing Material
Nylon 6/6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
95
Body Length (mm)
23.37
Body Depth (mm)
23.37
Body Height (mm)
6.99
Product Length (mm)
23.37
Product Depth (mm)
23.37
Product Height (mm)
11.34

