Relays Other
R02-11D10-24
Electromechanical Relay 24VDC 470Ohm 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
NTE ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.50
Automotive
No
PPAP
No
Type
General Purpose Relay
Contact Arrangement
DPDT
DC Coil Voltage (V)
24
Coil Current (mA)
51.06
Coil Resistance (Ohm)
470
Maximum Pick-Up Voltage
19.2VDC
Maximum AC Switching Voltage (V)
120
Maximum DC Switching Voltage (V)
28
Operate Time (ms)
25
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Cadmium Oxide
Mounting
Plug-In
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Package Type
Dust Cover
Product Length (mm)
34.04
Product Depth (mm)
35.56
Product Height (mm)
58.93

