Arrow Electronic Components Online
QXT2J223KRPT|NICHICON|simage
QXT2J223KRPT|NICHICON|limage
Capacitor Film

QXT2J223KRPT

Cap Film 0.022uF 630V PP 10% (19 X 9.3 X 16.8mm) Radial 15mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    630VDC|300VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    19 X 9.3 X 16.8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    19(Max)
  • Product Depth (mm)
    9.3(Max)
  • Product Height (mm)
    16.8(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    17.8(Max)

Documentation and Resources

Datasheets
Design resources