You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
QXP2E224KRP7FP|NICHICON|simage
QXP2E224KRP7FP|NICHICON|limage
Condensatori a film

QXP2E224KRP7FP

Cap Film 0.22uF 250V PP 10% (21 X 7.4 X 12.4mm) Radial 17.5mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    250VDC|125VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    17.5
  • Size (mm)
    21 X 7.4 X 12.4
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    21(Max)
  • Product Depth (mm)
    7.4(Max)
  • Product Height (mm)
    12.4(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    16.4(Max)

Documentation and Resources

Datasheets
Design resources