Capacitor Film
QXP2E154JRPT
Cap Film 0.15uF 250V PP 5% (16 X 7.7 X 12.8mm) Radial 12.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
5%
Voltage
250VDC|125VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.5
Size (mm)
16 X 7.7 X 12.8
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
16(Max)
Product Depth (mm)
7.7(Max)
Product Height (mm)
12.8(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
13.3(Max)

