Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
5%
Voltage
400VDC|200VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13.5 X 6.1 X 13.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
13.5(Max)
Product Depth (mm)
6.1(Max)
Product Height (mm)
11.7(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Seated Plane Height (mm)
12.2(Max)

