You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
QXK2E224KTP|NICHICON|simage
QXK2E224KTP|NICHICON|limage
Condensadores de Película

QXK2E224KTP

Cap Film 0.22uF 250V PET 10% (13.5 X 5.9 X 13.5mm) Radial 10mm 105°C

Nichicon
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    250VDC|125VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13.5 X 5.9 X 13.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    13.5(Max)
  • Product Depth (mm)
    5.9(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    11.5(Max)

Documentation and Resources

Datasheets
Design resources