Arrow Electronic Components Online
QTS01604LDDPA|SAMTEC|simage
QTS01604LDDPA|SAMTEC|limage
Connector Headers and PCB Receptacles

QTS-016-04-L-D-DP-A

Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Pair
  • Gender
    HDR
  • Number of Contacts
    32
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    20
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    15.24
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources