Reduced Price
LEDs
QTLP600C34TR
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin Chip 0606 T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
2
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
12.5mcd|4mcd
Dominant Wavelength (nm)
570/590
Peak Wavelength (nm)
565/585
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.9
Package Length
1.6
PCB changed
4
Supplier Package
Case 0606
Pin Count
4

