Arrow Electronic Components Online
QTH02001CDDPAKTR|SAMTEC|simage
QTH02001CDDPAKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

QTH-020-01-C-D-DP-A-K-TR

Conn Micro High Speed Terminal Strip HDR 40 POS 0.5mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Row Spacing (mm)
    3.94
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    (2/25)/Contact
  • Maximum Voltage Rating
    247VDC|175VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    20
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    4.26
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources