Crystals
QT532G-24.000MAHE-T
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin CSMD T/R
TXC CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
12
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2
Package Width
3.2
Package Length
5
PCB changed
2
Supplier Package
CSMD
Pin Count
2

