Arrow Electronic Components Online
QSS02501LDRA|SAMTEC|limage
QSS02501LDRA|SAMTEC|simage
Connector Headers and PCB Receptacles

QSS-025-01-L-D-RA

Conn Micro High Speed Socket Strip SKT 50 POS 2.03mm/0.635mm Solder RA Side Entry SMD/Thru-Hole Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Socket Strip
  • Gender
    SKT
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03/0.635
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    3.66
  • Speed Rating (Gbps)
    14
  • Maximum Current Rating (A)
    (2/15.7)/Contact
  • Maximum Voltage Rating
    275VAC
  • Insulation Resistance (MOhm)
    15000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    33.97
  • Product Depth (mm)
    14.22
  • Product Height (mm)
    8.33
  • Tail Length (mm)
    1.47
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources