Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Photodiode Material
Si
Polarity
Forward
Peak Wavelength (nm)
940
Maximum Rise Time (ns)
50(Typ)
Maximum Fall Time (ns)
50(Typ)
Maximum Light Current (uA)
37(Typ)
Maximum Dark Current (nA)
30
Maximum Reverse Voltage (V)
32(Min)
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Lead Shape
J-Lead

