AC to DC Power Supplies
QP-320D
AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 20A/10A/5A/2A 316W 15-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|12|24|-12
Output Current (A)
20|10|5|2
Output Power (W)
316
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
2%|1%|3%
Load Regulation
2%|3%|6%|8%
Maximum Input Current (A)
4(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3|10/-6|±10
Efficiency (%)
83(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV(Max)|100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
1200
Mounting
Chassis
Package Height
50 mm
Package Width
115 mm
Package Length
215 + 13(Max) mm
PCB changed
15
Pin Count
15

