Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2485
Typical Sensitivity (dBm)
-97
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.9
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (A)
0.0203(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40
Lead Shape
No Lead

