Arrow Electronic Components Online
QMS05201SLDRATR|SAMTEC|simage
QMS05201SLDRATR|SAMTEC|limage
Connector Headers and PCB Receptacles

QMS-052-01-SL-D-RA-TR

Conn Micro High Speed Terminal Strip HDR 104 POS 0.635mm Solder RA Side Entry SMD/Thru-Hole T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    104
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Key
  • Speed Rating (Gbps)
    14
  • Maximum Current Rating (A)
    (1.8/8.9)/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    55.13
  • Product Depth (mm)
    17.88
  • Product Height (mm)
    8.13
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources