Arrow Electronic Components Online
QFWB1012US01|QUALTEK|simage
QFWB1012US01|QUALTEK|limage
Top Searched
External Plug-In Adapters

QFWB-10-12-US01

Plug-In Adapter Single-OUT 12V 1A 10W Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    3000VAC
  • Load Regulation
    5%
  • Maximum Input Current (A)
    0.3
  • Input Frequency (Hz)
    50 to 60
  • Typical Hold-Up Time (ms)
    20@230VAC
  • Input Connector Type
    US
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Current|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Bulk
  • Product Weight (g)
    87
  • Mounting
    Plug in
  • Package Height
    32.5 mm
  • Package Width
    40.9 mm
  • Package Length
    59 mm

Documentation and Resources

Datasheets
Design resources