Blowers and Fans
QFR1248GHE
DC Fan Axial Ball Bearing 48V 33V to 52.8V 210.38CFM 64dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
33 to 52.8
Line Current (A)
0.5
Power Rating (W)
24
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
210.38
Maximum Pressure
1.17inH2O
Noise Level (dB)
64
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

