Arrow Electronic Components Online
PXP6042B|BULGIN|simage
PXP6042B|BULGIN|limage
Connector USB

PXP6042/B

Conn USB Type A-USB Type B Adapter PL/RCP 4/4 POS ST Panel Mount 1/1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB Type A-USB Type B Adapter
  • Gender
    PL/RCP
  • Number of Contacts
    4/4
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.35
  • Maximum Voltage Rating
    57V
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    40.6
  • Product Depth (mm)
    32
  • Product Height (mm)
    32
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources