Arrow Electronic Components Online
PXP601216SCR|BULGIN|simage
PXP601216SCR|BULGIN|limage
Connector Power

PXP6012/16S/CR

Conn Power SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    SKT
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60V
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Wire Size (AWG)
    22
  • IP Rating
    IP68
  • Packaging
    Bulk
  • Product Diameter (mm)
    32
  • Product Length (mm)
    41.4
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources