Connector Circular
PXP4011/12P/3035
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Voltage Rating
160VDC|160VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Insulation Resistance (MOhm)
1000000
Mating Style
Threaded
Packaging
Bulk

