PXMBNI12FBF08XSCPG9
Conn M12 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Buccaneer Bulk
Bulgin LimitedThe front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
M12 Circular
Tradename
Buccaneer
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
X
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Shell Plating
Nickel
Housing Color
Gray
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
48VDC|48VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
500
Product Length (mm)
50
Packaging
Bulk

