Arrow Electronic Components Online
PXMBNI05RPM04APC|BULGIN|simage
PXMBNI05RPM04APC|BULGIN|limage
Connector Circular

PXMBNI05RPM04APC

Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Gray
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    60VDC|60AC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    11.7

Documentation and Resources

Datasheets
Design resources