Arrow Electronic Components Online
PXF4055AAB|BULGIN|simage
PXF4055AAB|BULGIN|limage
Cable Assembly Fiber Optic

PXF4055AAB

Cable Assembly Buffer Cable 10m LC to LC 1 to 1 POS PL-PL

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Buffer Cable
  • Gender
    PL-PL
  • Connector Type A
    LC
  • Connector Type B
    LC
  • Cable Length (m)
    10
  • Core Diameter (um)
    9.5
  • Clad Diameter (um)
    125
  • Jacket Color
    Yellow
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Number of Contacts
    1 to 1
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources