Arrow Electronic Components Online
PXCM1024WS24A|LAMBDA|simage
PXCM1024WS24A|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

PXC-M10-24WS24-A

Module DC-DC 24VIN 1-OUT 24V 0.416A 10W Medical 5-Pin DIP Module

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    0.416
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    5000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    89
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    14
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2 mm
  • Package Width
    20.3 mm
  • Package Length
    31.8 mm
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources