DC to DC Converter and Switching Regulator Module
PXA15-24WS05/NT
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
87
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
10.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.5(Max) mm
Package Width
27.9 mm
Package Length
23.9 mm
PCB changed
6
Pin Count
6

