Top Searched
Cable Assembly Other
PX0849/B
Cable Assembly PVC 0.12m USB Type B to Wire to Board 5 POS F-F Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
Cable Type
PVC
Number of Contacts
5
Gender
F-F
Connector Type A
5POS USB
Connector Type B
5POS Header
Cable Length (m)
0.12
Color
Black
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight

