Arrow Electronic Components Online
PX0849A|BULGIN|limage
PX0849A|BULGIN|simage
Cable Assembly Other

PX0849/A

Cable Assembly PVC 0.12m USB Type A to Wire to Board 5 POS F-F Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • Cable Type
    PVC
  • Number of Contacts
    5
  • Gender
    F-F
  • Connector Type A
    5POS USB
  • Connector Type B
    5POS Header
  • Cable Length (m)
    0.12
  • Color
    Black
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    1
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources