Connector USB
PX0845/B
Conn USB 2.0 Type B RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Unknown
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Shell Material
Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Depth (mm)
42
Product Height (mm)
45
Mounting
Panel Mount

