Arrow Electronic Components Online
PX0840B3M00|BULGIN|limage
PX0840B3M00|BULGIN|simage
Cable Assembly USB

PX0840/B/3M00

Cable Assembly USB 3m USB Type B to USB Type A 4 to 4 POS M-M 22AWG/28AWG

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    PX0840/B/3M00
  • Automotive
    Unknown
  • Cable Length (m)
    3
  • Wire Size (AWG)
    22/28
  • Connector Type A
    USB Type B
  • Connector Type B
    USB Type A
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources