Top Searched
Cable Assembly USB
PX0840/B/2M00
Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
Cable Length (m)
2
Wire Size (AWG)
24-28
Connector Type A
USB Type B
Connector Type B
USB Type A
Gender
M-M
Contact Termination
Crimp-Crimp
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
IP Rating
IP68
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Jacket Color
Black
Shield Type
Foil/Braid

