Arrow Electronic Components Online
PX0833E|BULGIN|simage
PX0833E|BULGIN|limage
Connector Telephone and Telecom

PX0833/E

Conn RJ-45 F 8 POS ST Panel Mount 1 Port Cat 5e Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    F
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    42VDC|30VAC
  • Mating Cycle (Cycles)
    1000
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Depth (mm)
    32.95
  • Product Height (mm)
    38.1
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources