Connector Power
PX0587/SE
Conn Power F 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
51.5
Product Depth (mm)
18.4
Product Height (mm)
65
Mounting
Cable Mount
Contact Material
Brass

